Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS20M-13

DigiKey Part Number
31-ABS20M-13TR-ND - Tape & Reel (TR)
31-ABS20M-13CT-ND - Cut Tape (CT)
31-ABS20M-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS20M-13
Description
BRIDGE RECT 1PHASE 1KV 2A 4-SOPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Diodes Incorporated
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
4-SOPA (Type WX)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDS20M-13Diodes Incorporated5.430HDS20M-13DICT-NDkr.5.33000Parametric Equivalent
In-Stock: 1.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01500kr.101.50
500kr.0.75484kr.377.42
1.000kr.0.67071kr.670.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56348kr.1,690.44
6.000kr.0.50940kr.3,056.40
9.000kr.0.48181kr.4,336.29
15.000kr.0.45081kr.6,762.15
21.000kr.0.43244kr.9,081.24
30.000kr.0.41459kr.12,437.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500