Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH245AT20-13

DigiKey Part Number
31-74LVCH245AT20-13TR-ND - Tape & Reel (TR)
31-74LVCH245AT20-13CT-ND - Cut Tape (CT)
31-74LVCH245AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH245AT20-13
Description
IC TXRX 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Stock Options
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.12400kr.21.24
25kr.1.89680kr.47.42
100kr.1.64780kr.164.78
250kr.1.52844kr.382.11
500kr.1.45642kr.728.21
1.000kr.1.40653kr.1,406.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.33454kr.3,336.35
5.000kr.1.29683kr.6,484.15
7.500kr.1.27795kr.9,584.62
12.500kr.1.25701kr.15,712.62
17.500kr.1.24479kr.21,783.83
25.000kr.1.23302kr.30,825.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000