SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G08SE-7

DigiKey Part Number
74LVCE1G08SE-7DITR-ND - Tape & Reel (TR)
74LVCE1G08SE-7DICT-ND - Cut Tape (CT)
74LVCE1G08SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G08SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G08SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.955
Factory Stock: 105.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.07500kr.10.75
25kr.0.94960kr.23.74
100kr.0.81220kr.81.22
250kr.0.74700kr.186.75
500kr.0.70772kr.353.86
1.000kr.0.67526kr.675.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63526kr.1,905.78
6.000kr.0.61569kr.3,694.14
9.000kr.0.60589kr.5,453.01
15.000kr.0.59503kr.8,925.45
21.000kr.0.58867kr.12,362.07
30.000kr.0.58257kr.17,477.10
75.000kr.0.56942kr.42,706.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000