NOR Gate IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G02W5-7

DigiKey Part Number
31-74LVCE1G02W5-7TR-ND - Tape & Reel (TR)
31-74LVCE1G02W5-7CT-ND - Cut Tape (CT)
31-74LVCE1G02W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G02W5-7
Description
IC GATE NOR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G02W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-25
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.4V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.582
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.76100kr.7.61
25kr.0.66960kr.16.74
100kr.0.56870kr.56.87
250kr.0.52064kr.130.16
500kr.0.49174kr.245.87
1.000kr.0.46796kr.467.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43858kr.1,315.74
6.000kr.0.42419kr.2,545.14
9.000kr.0.41699kr.3,752.91
15.000kr.0.40901kr.6,135.15
21.000kr.0.40434kr.8,491.14
30.000kr.0.39986kr.11,995.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500