Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1210-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45RA3-7

DigiKey Part Number
31-74LVC2T45RA3-7TR-ND - Tape & Reel (TR)
31-74LVC2T45RA3-7CT-ND - Cut Tape (CT)
31-74LVC2T45RA3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2T45RA3-7
Description
IC XLTR VL BIDIR X2-DFN1210-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 5.5 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.2 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
X2-DFN1210-8
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2T45HK3-7Diodes Incorporated4.85931-74LVC2T45HK3-7CT-NDkr.1.52000Parametric Equivalent
74LVCH2T45HK3-7Diodes Incorporated1.04731-74LVCH2T45HK3-7CT-NDkr.1.59000Parametric Equivalent
74LVCH2T45RA3-7Diodes Incorporated16.25831-74LVCH2T45RA3-7CT-NDkr.1.59000Parametric Equivalent
74AVC2T245GUXNexperia USA Inc.14.6011727-7446-1-NDkr.3.93000Similar
FXLA102L8Xonsemi4.065FXLA102L8XFSCT-NDkr.2.60000Similar
In-Stock: 2.211
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.11000kr.11.10
25kr.0.98160kr.24.54
100kr.0.84010kr.84.01
250kr.0.77296kr.193.24
500kr.0.73266kr.366.33
1.000kr.0.69937kr.699.37
2.500kr.0.68290kr.1,707.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64300kr.3,215.00
10.000kr.0.62556kr.6,255.60
15.000kr.0.61683kr.9,252.45
25.000kr.0.60716kr.15,179.00
35.000kr.0.60150kr.21,052.50
50.000kr.0.59606kr.29,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250