


74LVC2G34W6-7 | |
|---|---|
DigiKey Part Number | 74LVC2G34W6-7DITR-ND - Tape & Reel (TR) 74LVC2G34W6-7DICT-ND - Cut Tape (CT) 74LVC2G34W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34W6-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.0.97000 | kr.24.25 |
| 100 | kr.0.83080 | kr.83.08 |
| 250 | kr.0.76444 | kr.191.11 |
| 500 | kr.0.72420 | kr.362.10 |
| 1.000 | kr.0.69118 | kr.691.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65035 | kr.1,951.05 |
| 6.000 | kr.0.63035 | kr.3,782.10 |
| 9.000 | kr.0.62035 | kr.5,583.15 |
| 15.000 | kr.0.60925 | kr.9,138.75 |
| 21.000 | kr.0.60277 | kr.12,658.17 |
| 30.000 | kr.0.59654 | kr.17,896.20 |
| 75.000 | kr.0.58311 | kr.43,733.25 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

