Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34FX4-7

DigiKey Part Number
74LVC2G34FX4-7DITR-ND - Tape & Reel (TR)
74LVC2G34FX4-7DICT-ND - Cut Tape (CT)
74LVC2G34FX4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34FX4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1409-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.623
Factory Stock: 55.000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.90900kr.9.09
25kr.0.80000kr.20.00
100kr.0.68180kr.68.18
250kr.0.62592kr.156.48
500kr.0.59198kr.295.99
1.000kr.0.56405kr.564.05
2.500kr.0.53463kr.1,336.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49239kr.2,461.95
10.000kr.0.47835kr.4,783.50
15.000kr.0.47133kr.7,069.95
25.000kr.0.46354kr.11,588.50
35.000kr.0.45898kr.16,064.30
50.000kr.0.45461kr.22,730.50
125.000kr.0.44518kr.55,647.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750