


74LVC2G34FW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G34FW5-7TR-ND - Tape & Reel (TR) 31-74LVC2G34FW5-7CT-ND - Cut Tape (CT) 31-74LVC2G34FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34FW5-7 |
Description | IC BUFF 1.65V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.44400 | kr.11.10 |
| 100 | kr.0.37340 | kr.37.34 |
| 250 | kr.0.34008 | kr.85.02 |
| 500 | kr.0.32004 | kr.160.02 |
| 1.000 | kr.0.30350 | kr.303.50 |
| 2.500 | kr.0.28606 | kr.715.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27555 | kr.1,377.75 |
| 10.000 | kr.0.26688 | kr.2,668.80 |
| 15.000 | kr.0.26255 | kr.3,938.25 |
| 25.000 | kr.0.25774 | kr.6,443.50 |
| 35.000 | kr.0.25493 | kr.8,922.55 |
| 50.000 | kr.0.25223 | kr.12,611.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

