74AUP2G02RA3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G126RA3-7

DigiKey Part Number
31-74LVC2G126RA3-7TR-ND - Tape & Reel (TR)
31-74LVC2G126RA3-7CT-ND - Cut Tape (CT)
31-74LVC2G126RA3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G126RA3-7
Description
IC BUFFER NON-INVERT 5.5V 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G126RA3-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
X2-DFN1210-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.100
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.63400kr.6.34
25kr.0.55560kr.13.89
100kr.0.46980kr.46.98
250kr.0.42904kr.107.26
500kr.0.40460kr.202.30
1.000kr.0.38438kr.384.38
2.500kr.0.36426kr.910.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35020kr.1,751.00
10.000kr.0.33962kr.3,396.20
15.000kr.0.33433kr.5,014.95
25.000kr.0.32846kr.8,211.50
35.000kr.0.32502kr.11,375.70
50.000kr.0.32172kr.16,086.00
125.000kr.0.31462kr.39,327.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000