
74LVC2G08HK3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G08HK3-7TR-ND - Tape & Reel (TR) 31-74LVC2G08HK3-7CT-ND - Cut Tape (CT) 31-74LVC2G08HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08HK3-7 |
Description | IC GATE AND 2CH 2-INP DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - High 1.3V ~ 2.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1410-8 |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.76700 | kr.7.67 |
| 25 | kr.0.67440 | kr.16.86 |
| 100 | kr.0.57310 | kr.57.31 |
| 250 | kr.0.52496 | kr.131.24 |
| 500 | kr.0.49578 | kr.247.89 |
| 1.000 | kr.0.47182 | kr.471.82 |
| 2.500 | kr.0.45202 | kr.1,130.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43128 | kr.2,156.40 |
| 10.000 | kr.0.41874 | kr.4,187.40 |
| 15.000 | kr.0.41246 | kr.6,186.90 |
| 25.000 | kr.0.40550 | kr.10,137.50 |
| 35.000 | kr.0.40143 | kr.14,050.05 |
| 50.000 | kr.0.39752 | kr.19,876.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

