
74LVC2G07FX4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G07FX4-7TR-ND - Tape & Reel (TR) 31-74LVC2G07FX4-7CT-ND - Cut Tape (CT) 31-74LVC2G07FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07FX4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1409-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.78600 | kr.19.65 |
| 100 | kr.0.67010 | kr.67.01 |
| 250 | kr.0.61524 | kr.153.81 |
| 500 | kr.0.58188 | kr.290.94 |
| 1.000 | kr.0.55443 | kr.554.43 |
| 2.500 | kr.0.53545 | kr.1,338.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50806 | kr.2,540.30 |
| 10.000 | kr.0.49370 | kr.4,937.00 |
| 15.000 | kr.0.48651 | kr.7,297.65 |
| 25.000 | kr.0.47854 | kr.11,963.50 |
| 35.000 | kr.0.47388 | kr.16,585.80 |
| 50.000 | kr.0.46940 | kr.23,470.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

