
74LVC2G07FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G07FW4-7TR-ND - Tape & Reel (TR) 31-74LVC2G07FW4-7CT-ND - Cut Tape (CT) 31-74LVC2G07FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07FW4-7 |
Description | IC BUFF 1.65V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ07FHX | onsemi | 1.345 | NC7WZ07FHXCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.69760 | kr.17.44 |
| 100 | kr.0.59220 | kr.59.22 |
| 250 | kr.0.54272 | kr.135.68 |
| 500 | kr.0.51278 | kr.256.39 |
| 1.000 | kr.0.48818 | kr.488.18 |
| 2.500 | kr.0.46853 | kr.1,171.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44649 | kr.2,232.45 |
| 10.000 | kr.0.43358 | kr.4,335.80 |
| 15.000 | kr.0.42712 | kr.6,406.80 |
| 25.000 | kr.0.41995 | kr.10,498.75 |
| 35.000 | kr.0.41577 | kr.14,551.95 |
| 50.000 | kr.0.41174 | kr.20,587.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

