
74LVC2G06FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G06FZ4-7DITR-ND - Tape & Reel (TR) 74LVC2G06FZ4-7DICT-ND - Cut Tape (CT) 74LVC2G06FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.99000 | kr.9.90 |
| 25 | kr.0.87440 | kr.21.86 |
| 100 | kr.0.74720 | kr.74.72 |
| 250 | kr.0.68620 | kr.171.55 |
| 500 | kr.0.64968 | kr.324.84 |
| 1.000 | kr.0.61953 | kr.619.53 |
| 2.500 | kr.0.60110 | kr.1,502.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56849 | kr.2,842.45 |
| 10.000 | kr.0.55270 | kr.5,527.00 |
| 15.000 | kr.0.54479 | kr.8,171.85 |
| 25.000 | kr.0.53603 | kr.13,400.75 |
| 35.000 | kr.0.53091 | kr.18,581.85 |
| 50.000 | kr.0.52598 | kr.26,299.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

