
74LVC273AQ20-13 | |
|---|---|
DigiKey Part Number | 74LVC273AQ20-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC273AQ20-13 |
Description | IC FF D-TYPE SINGLE 8-BIT 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4525-20 | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15964 | kr.2,899.10 |
| 5.000 | kr.1.12605 | kr.5,630.25 |
| 7.500 | kr.1.10923 | kr.8,319.23 |
| 12.500 | kr.1.09059 | kr.13,632.38 |
| 17.500 | kr.1.07970 | kr.18,894.75 |
| 25.000 | kr.1.06922 | kr.26,730.50 |
| Unit Price without VAT: | kr.1.15964 |
|---|---|
| Unit Price with VAT: | kr.1.44955 |

