Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC241AQ20-13

DigiKey Part Number
31-74LVC241AQ20-13TR-ND - Tape & Reel (TR)
31-74LVC241AQ20-13CT-ND - Cut Tape (CT)
31-74LVC241AQ20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC241AQ20-13
Description
IC BUFF NON-INVERT 3.6V 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
V-QFN4525-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.80000kr.18.00
25kr.1.60480kr.40.12
100kr.1.38800kr.138.80
250kr.1.28484kr.321.21
500kr.1.22240kr.611.20
1.000kr.1.17113kr.1,171.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.11693kr.2,792.32
5.000kr.1.08428kr.5,421.40
7.500kr.1.06791kr.8,009.32
12.500kr.1.04979kr.13,122.38
17.500kr.1.03920kr.18,186.00
25.000kr.1.02902kr.25,725.50
62.500kr.1.00708kr.62,942.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500