Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC240AT20-13

DigiKey Part Number
31-74LVC240AT20-13TR-ND - Tape & Reel (TR)
31-74LVC240AT20-13CT-ND - Cut Tape (CT)
31-74LVC240AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC240AT20-13
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90800kr.19.08
25kr.1.69920kr.42.48
100kr.1.47280kr.147.28
250kr.1.36436kr.341.09
500kr.1.29894kr.649.47
1.000kr.1.24746kr.1,247.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18824kr.2,970.60
5.000kr.1.15397kr.5,769.85
7.500kr.1.13680kr.8,526.00
12.500kr.1.11779kr.13,972.38
17.500kr.1.10668kr.19,366.90
25.000kr.1.09599kr.27,399.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250