
74LVC1G58W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1G58W6-7TR-ND - Tape & Reel (TR) 74LVC1G58W6-7CT-ND - Cut Tape (CT) 74LVC1G58W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58W6-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G58W6-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-26 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.50480 | kr.12.62 |
| 100 | kr.0.42730 | kr.42.73 |
| 250 | kr.0.38980 | kr.97.45 |
| 500 | kr.0.36722 | kr.183.61 |
| 1.000 | kr.0.34857 | kr.348.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32564 | kr.976.92 |
| 6.000 | kr.0.31442 | kr.1,886.52 |
| 9.000 | kr.0.30879 | kr.2,779.11 |
| 15.000 | kr.0.30256 | kr.4,538.40 |
| 21.000 | kr.0.29892 | kr.6,277.32 |
| 30.000 | kr.0.29542 | kr.8,862.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

