
74LVC1G34Z-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G34Z-7TR-ND - Tape & Reel (TR) 31-74LVC1G34Z-7CT-ND - Cut Tape (CT) 31-74LVC1G34Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34Z-7 |
Description | IC BUFF 1.65V SOT-553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-553 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.79360 | kr.19.84 |
| 100 | kr.0.67580 | kr.67.58 |
| 250 | kr.0.62032 | kr.155.08 |
| 500 | kr.0.58684 | kr.293.42 |
| 1.000 | kr.0.55925 | kr.559.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51780 | kr.2,071.20 |
| 8.000 | kr.0.50240 | kr.4,019.20 |
| 12.000 | kr.0.49468 | kr.5,936.16 |
| 20.000 | kr.0.48615 | kr.9,723.00 |
| 28.000 | kr.0.48115 | kr.13,472.20 |
| 40.000 | kr.0.47634 | kr.19,053.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

