
74LVC1G32FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G32FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G32FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G32FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32FS3-7 |
Description | IC GATE OR 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.77800 | kr.7.78 |
| 25 | kr.0.68680 | kr.17.17 |
| 100 | kr.0.58450 | kr.58.45 |
| 250 | kr.0.53548 | kr.133.87 |
| 500 | kr.0.50592 | kr.252.96 |
| 1.000 | kr.0.48141 | kr.481.41 |
| 2.500 | kr.0.46139 | kr.1,153.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44013 | kr.2,200.65 |
| 10.000 | kr.0.42734 | kr.4,273.40 |
| 15.000 | kr.0.42094 | kr.6,314.10 |
| 25.000 | kr.0.41384 | kr.10,346.00 |
| 35.000 | kr.0.40969 | kr.14,339.15 |
| 50.000 | kr.0.40571 | kr.20,285.50 |
| 125.000 | kr.0.39712 | kr.49,640.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

