
74LVC1G17FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G17FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G17FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G17FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17FS3-7 |
Description | IC BUFFER NON-INVERT 5.5V 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.70520 | kr.17.63 |
| 100 | kr.0.60040 | kr.60.04 |
| 250 | kr.0.55004 | kr.137.51 |
| 500 | kr.0.51988 | kr.259.94 |
| 1.000 | kr.0.49490 | kr.494.90 |
| 2.500 | kr.0.47530 | kr.1,188.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45275 | kr.2,263.75 |
| 10.000 | kr.0.43969 | kr.4,396.90 |
| 15.000 | kr.0.43315 | kr.6,497.25 |
| 25.000 | kr.0.42590 | kr.10,647.50 |
| 35.000 | kr.0.42167 | kr.14,758.45 |
| 50.000 | kr.0.41760 | kr.20,880.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

