
74LVC1G14FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G14FX4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14FX4-7 |
Description | IC INVERTER 1CH 1-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.45V | |
Input Logic Level - High | 1.2V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67320 | kr.3,366.00 |
| 10.000 | kr.0.65506 | kr.6,550.60 |
| 15.000 | kr.0.64597 | kr.9,689.55 |
| 25.000 | kr.0.63591 | kr.15,897.75 |
| 35.000 | kr.0.63003 | kr.22,051.05 |
| 50.000 | kr.0.62437 | kr.31,218.50 |
| Unit Price without VAT: | kr.0.67320 |
|---|---|
| Unit Price with VAT: | kr.0.84150 |

