
74LVC1G126FW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G126FW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G126FW5-7CT-ND - Cut Tape (CT) 31-74LVC1G126FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126FW5-7 |
Description | IC BUFF NON-INVERT 5.5V X1DFN-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X1-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.20000 | kr.12.00 |
| 25 | kr.1.06560 | kr.26.64 |
| 100 | kr.0.91330 | kr.91.33 |
| 250 | kr.0.84108 | kr.210.27 |
| 500 | kr.0.79748 | kr.398.74 |
| 1.000 | kr.0.76162 | kr.761.62 |
| 2.500 | kr.0.74606 | kr.1,865.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70093 | kr.3,504.65 |
| 10.000 | kr.0.68216 | kr.6,821.60 |
| 15.000 | kr.0.67276 | kr.10,091.40 |
| 25.000 | kr.0.66234 | kr.16,558.50 |
| 35.000 | kr.0.65625 | kr.22,968.75 |
| 50.000 | kr.0.65039 | kr.32,519.50 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

