
| 74LVC1G14FX4-7 | |
|---|---|
| DigiKey Part Number | 74LVC1G14FX4-7-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74LVC1G14FX4-7 | 
| Description | IC INVERTER 1CH 1-INP DFN1409-6 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN1409-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 1 | |
| Features | Schmitt Trigger | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Current - Quiescent (Max) | 10 µA | |
| Current - Output High, Low | 32mA, 32mA | |
| Input Logic Level - Low | 0.3V ~ 1.45V | |
| Input Logic Level - High | 1.2V ~ 3.33V | |
| Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | X2-DFN1409-6 | |
| Package / Case | 6-XFDFN | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.67320 | kr.3,366.00 | 
| 10.000 | kr.0.65506 | kr.6,550.60 | 
| 15.000 | kr.0.64597 | kr.9,689.55 | 
| 25.000 | kr.0.63591 | kr.15,897.75 | 
| 35.000 | kr.0.63003 | kr.22,051.05 | 
| 50.000 | kr.0.62437 | kr.31,218.50 | 
| Unit Price without VAT: | kr.0.67320 | 
|---|---|
| Unit Price with VAT: | kr.0.84150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark