AND Gate IC 1 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G11DW-7

DigiKey Part Number
74LVC1G11DW-7TR-ND - Tape & Reel (TR)
74LVC1G11DW-7CT-ND - Cut Tape (CT)
74LVC1G11DW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G11DW-7
Description
IC GATE AND 1CH 3-INP SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-363
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G11DW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-363
Number of Inputs
3
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.61500kr.6.15
25kr.0.54280kr.13.57
100kr.0.45840kr.45.84
250kr.0.41868kr.104.67
500kr.0.39472kr.197.36
1.000kr.0.37495kr.374.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35054kr.1,051.62
6.000kr.0.33860kr.2,031.60
9.000kr.0.33262kr.2,993.58
15.000kr.0.32599kr.4,889.85
21.000kr.0.32212kr.6,764.52
30.000kr.0.31839kr.9,551.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250