NAND Gate IC 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G10FW4-7

DigiKey Part Number
31-74LVC1G10FW4-7TR-ND - Tape & Reel (TR)
31-74LVC1G10FW4-7CT-ND - Cut Tape (CT)
31-74LVC1G10FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G10FW4-7
Description
IC GATE NAND 1CH 3-INP DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1010-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.701
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.82400kr.8.24
25kr.0.72520kr.18.13
100kr.0.61750kr.61.75
250kr.0.56580kr.141.45
500kr.0.53484kr.267.42
1.000kr.0.50936kr.509.36
2.500kr.0.48985kr.1,224.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46614kr.2,330.70
10.000kr.0.45277kr.4,527.70
15.000kr.0.44607kr.6,691.05
25.000kr.0.43865kr.10,966.25
35.000kr.0.43431kr.15,200.85
50.000kr.0.43014kr.21,507.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000