Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07Z-7

DigiKey Part Number
31-74LVC1G07Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G07Z-7CT-ND - Cut Tape (CT)
31-74LVC1G07Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07Z-7
Description
IC BUFF NON-INVERT 5.5V SOT-553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.655
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.75400kr.7.54
25kr.0.66680kr.16.67
100kr.0.56620kr.56.62
250kr.0.51860kr.129.65
500kr.0.48970kr.244.85
1.000kr.0.46605kr.466.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43046kr.1,721.84
8.000kr.0.41724kr.3,337.92
12.000kr.0.41062kr.4,927.44
20.000kr.0.40328kr.8,065.60
28.000kr.0.39900kr.11,172.00
40.000kr.0.39487kr.15,794.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500