SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07QSE-7

DigiKey Part Number
74LVC1G07QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G07QSE-7DICT-ND - Cut Tape (CT)
74LVC1G07QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07QSE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.85800kr.8.58
25kr.0.75760kr.18.94
100kr.0.64510kr.64.51
250kr.0.59136kr.147.84
500kr.0.55910kr.279.55
1.000kr.0.53261kr.532.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49980kr.1,499.40
6.000kr.0.48374kr.2,902.44
9.000kr.0.47570kr.4,281.30
15.000kr.0.46680kr.7,002.00
21.000kr.0.46160kr.9,693.60
30.000kr.0.45659kr.13,697.70
75.000kr.0.44581kr.33,435.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000