
74LVC1G08FX4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G08FX4-7TR-ND - Tape & Reel (TR) 31-74LVC1G08FX4-7CT-ND - Cut Tape (CT) 31-74LVC1G08FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FX4-7 |
Description | IC GATE AND 1CH 2-INP DFN1409-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1409-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.1.02560 | kr.25.64 |
| 100 | kr.0.87950 | kr.87.95 |
| 250 | kr.0.80972 | kr.202.43 |
| 500 | kr.0.76766 | kr.383.83 |
| 1.000 | kr.0.73292 | kr.732.92 |
| 2.500 | kr.0.71692 | kr.1,792.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67426 | kr.3,371.30 |
| 10.000 | kr.0.65608 | kr.6,560.80 |
| 15.000 | kr.0.64698 | kr.9,704.70 |
| 25.000 | kr.0.63691 | kr.15,922.75 |
| 35.000 | kr.0.63102 | kr.22,085.70 |
| 50.000 | kr.0.62535 | kr.31,267.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

