Inverter IC 1 Channel Open Drain X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06FZ4-7

DigiKey Part Number
31-74LVC1G06FZ4-7TR-ND - Tape & Reel (TR)
31-74LVC1G06FZ4-7CT-ND - Cut Tape (CT)
31-74LVC1G06FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06FZ4-7
Description
IC INVERTER 1CH 1-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
200 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
X2-DFN1410-6
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Factory Stock: 80.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.85000kr.8.50
25kr.0.75080kr.18.77
100kr.0.63970kr.63.97
250kr.0.58684kr.146.71
500kr.0.55488kr.277.44
1.000kr.0.52857kr.528.57
2.500kr.0.50926kr.1,273.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48400kr.2,420.00
10.000kr.0.47019kr.4,701.90
15.000kr.0.46329kr.6,949.35
25.000kr.0.45563kr.11,390.75
35.000kr.0.45115kr.15,790.25
50.000kr.0.44685kr.22,342.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750