
74LVC1G04FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04FX4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FX4-7 |
Description | IC INVERTER 1CH 1-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1409-6 |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66689 | kr.3,334.45 |
| 10.000 | kr.0.64892 | kr.6,489.20 |
| 15.000 | kr.0.63992 | kr.9,598.80 |
| 25.000 | kr.0.62995 | kr.15,748.75 |
| 35.000 | kr.0.62412 | kr.21,844.20 |
| 50.000 | kr.0.61852 | kr.30,926.00 |
| Unit Price without VAT: | kr.0.66689 |
|---|---|
| Unit Price with VAT: | kr.0.83361 |

