
74LVC1G04FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G04FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G04FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G04FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.75900 | kr.7.59 |
| 25 | kr.0.66880 | kr.16.72 |
| 100 | kr.0.56710 | kr.56.71 |
| 250 | kr.0.51956 | kr.129.89 |
| 500 | kr.0.49060 | kr.245.30 |
| 1.000 | kr.0.46675 | kr.466.75 |
| 2.500 | kr.0.44665 | kr.1,116.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42651 | kr.2,132.55 |
| 10.000 | kr.0.41405 | kr.4,140.50 |
| 15.000 | kr.0.40781 | kr.6,117.15 |
| 25.000 | kr.0.40090 | kr.10,022.50 |
| 35.000 | kr.0.39686 | kr.13,890.10 |
| 50.000 | kr.0.39297 | kr.19,648.50 |
| 125.000 | kr.0.38460 | kr.48,075.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

