NOR Gate IC 1 Channel SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G02Z-7

DigiKey Part Number
31-74LVC1G02Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G02Z-7CT-ND - Cut Tape (CT)
31-74LVC1G02Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G02Z-7
Description
IC GATE NOR 1CH 2-INP SOT553
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.75400kr.7.54
25kr.0.66680kr.16.67
100kr.0.56620kr.56.62
250kr.0.51860kr.129.65
500kr.0.48970kr.244.85
1.000kr.0.46605kr.466.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43046kr.1,721.84
8.000kr.0.41724kr.3,337.92
12.000kr.0.41062kr.4,927.44
20.000kr.0.40328kr.8,065.60
28.000kr.0.39900kr.11,172.00
40.000kr.0.39487kr.15,794.80
100.000kr.0.38599kr.38,599.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500