
74LVC1G02FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G02FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G02FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G02FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02FW4-7 |
Description | IC GATE NOR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.60600 | kr.15.15 |
| 100 | kr.0.51480 | kr.51.48 |
| 250 | kr.0.47092 | kr.117.73 |
| 500 | kr.0.44430 | kr.222.15 |
| 1.000 | kr.0.42250 | kr.422.50 |
| 2.500 | kr.0.40256 | kr.1,006.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38557 | kr.1,927.85 |
| 10.000 | kr.0.37414 | kr.3,741.40 |
| 15.000 | kr.0.36841 | kr.5,526.15 |
| 25.000 | kr.0.36207 | kr.9,051.75 |
| 35.000 | kr.0.35836 | kr.12,542.60 |
| 50.000 | kr.0.35479 | kr.17,739.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

