NAND Gate IC 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00FW4-7

DigiKey Part Number
31-74LVC1G00FW4-7TR-ND - Tape & Reel (TR)
31-74LVC1G00FW4-7CT-ND - Cut Tape (CT)
31-74LVC1G00FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00FW4-7
Description
IC GATE NAND 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.69900kr.6.99
25kr.0.61280kr.15.32
100kr.0.52050kr.52.05
250kr.0.47612kr.119.03
500kr.0.44922kr.224.61
1.000kr.0.42716kr.427.16
2.500kr.0.40701kr.1,017.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38983kr.1,949.15
10.000kr.0.37827kr.3,782.70
15.000kr.0.37248kr.5,587.20
25.000kr.0.36606kr.9,151.50
35.000kr.0.36232kr.12,681.20
50.000kr.0.35871kr.17,935.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750