
74LVC125AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC125AS14-13DITR-ND - Tape & Reel (TR) 74LVC125AS14-13DICT-ND - Cut Tape (CT) 74LVC125AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC125AS14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC125AS14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.33240 | kr.33.31 |
| 100 | kr.1.14840 | kr.114.84 |
| 250 | kr.1.06016 | kr.265.04 |
| 500 | kr.1.00732 | kr.503.66 |
| 1.000 | kr.0.96373 | kr.963.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91766 | kr.2,294.15 |
| 5.000 | kr.0.88991 | kr.4,449.55 |
| 7.500 | kr.0.87601 | kr.6,570.07 |
| 12.500 | kr.0.86061 | kr.10,757.62 |
| 17.500 | kr.0.85161 | kr.14,903.17 |
| 25.000 | kr.0.84296 | kr.21,074.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |



