XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV86AT14-13

DigiKey Part Number
31-74LV86AT14-13TR-ND - Tape & Reel (TR)
31-74LV86AT14-13CT-ND - Cut Tape (CT)
31-74LV86AT14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV86AT14-13
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.20500kr.12.05
25kr.1.06760kr.26.69
100kr.0.91610kr.91.61
250kr.0.84424kr.211.06
500kr.0.80062kr.400.31
1.000kr.0.76473kr.764.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.72684kr.1,817.10
5.000kr.0.70401kr.3,520.05
7.500kr.0.69257kr.5,194.28
12.500kr.0.67990kr.8,498.75
17.500kr.0.67250kr.11,768.75
25.000kr.0.66538kr.16,634.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500