
74LV32AT14-13 | |
|---|---|
DigiKey Part Number | 31-74LV32AT14-13TR-ND - Tape & Reel (TR) 31-74LV32AT14-13CT-ND - Cut Tape (CT) 31-74LV32AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV32AT14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.08800 | kr.10.88 |
| 25 | kr.0.96240 | kr.24.06 |
| 100 | kr.0.82430 | kr.82.43 |
| 250 | kr.0.75852 | kr.189.63 |
| 500 | kr.0.71860 | kr.359.30 |
| 1.000 | kr.0.68582 | kr.685.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65119 | kr.1,627.98 |
| 5.000 | kr.0.63031 | kr.3,151.55 |
| 7.500 | kr.0.61986 | kr.4,648.95 |
| 12.500 | kr.0.60828 | kr.7,603.50 |
| 17.500 | kr.0.60151 | kr.10,526.42 |
| 25.000 | kr.0.59500 | kr.14,875.00 |
| 62.500 | kr.0.58098 | kr.36,311.25 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

