
74LV07AT14-13 | |
|---|---|
DigiKey Part Number | 74LV07AT14-13DITR-ND - Tape & Reel (TR) 74LV07AT14-13DICT-ND - Cut Tape (CT) 74LV07AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV07AT14-13 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV07AT14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.19000 | kr.11.90 |
| 25 | kr.1.05200 | kr.26.30 |
| 100 | kr.0.90300 | kr.90.30 |
| 250 | kr.0.83148 | kr.207.87 |
| 500 | kr.0.78836 | kr.394.18 |
| 1.000 | kr.0.75283 | kr.752.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71539 | kr.1,788.47 |
| 5.000 | kr.0.69283 | kr.3,464.15 |
| 7.500 | kr.0.68152 | kr.5,111.40 |
| 12.500 | kr.0.66900 | kr.8,362.50 |
| 17.500 | kr.0.66169 | kr.11,579.58 |
| 25.000 | kr.0.65465 | kr.16,366.25 |
| 62.500 | kr.0.63949 | kr.39,968.12 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

