
74HCU04T14-13 | |
---|---|
DigiKey Part Number | 31-74HCU04T14-13TR-ND - Tape & Reel (TR) 31-74HCU04T14-13CT-ND - Cut Tape (CT) 31-74HCU04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.12000 | kr.11.20 |
25 | kr.0.99320 | kr.24.83 |
100 | kr.0.85120 | kr.85.12 |
250 | kr.0.78360 | kr.195.90 |
500 | kr.0.74252 | kr.371.26 |
1.000 | kr.0.70880 | kr.708.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.67323 | kr.1,683.08 |
5.000 | kr.0.65176 | kr.3,258.80 |
7.500 | kr.0.64102 | kr.4,807.65 |
12.500 | kr.0.62911 | kr.7,863.87 |
17.500 | kr.0.62215 | kr.10,887.62 |
25.000 | kr.0.61546 | kr.15,386.50 |
62.500 | kr.0.60105 | kr.37,565.62 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |