
74HCT595T16-13 | |
|---|---|
DigiKey Part Number | 74HCT595T16-13DITR-ND - Tape & Reel (TR) 74HCT595T16-13DICT-ND - Cut Tape (CT) 74HCT595T16-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595T16-13 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.51000 | kr.15.10 |
| 25 | kr.1.34400 | kr.33.60 |
| 100 | kr.1.15900 | kr.115.90 |
| 250 | kr.1.07060 | kr.267.65 |
| 500 | kr.1.01734 | kr.508.67 |
| 1.000 | kr.0.97338 | kr.973.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.92703 | kr.2,317.58 |
| 5.000 | kr.0.89905 | kr.4,495.25 |
| 7.500 | kr.0.88504 | kr.6,637.80 |
| 12.500 | kr.0.86953 | kr.10,869.12 |
| 17.500 | kr.0.86046 | kr.15,058.05 |
| 25.000 | kr.0.85174 | kr.21,293.50 |
| 62.500 | kr.0.83296 | kr.52,060.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |



