
74HCT138T16-13 | |
---|---|
DigiKey Part Number | 31-74HCT138T16-13TR-ND - Tape & Reel (TR) 31-74HCT138T16-13CT-ND - Cut Tape (CT) 31-74HCT138T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138T16-13 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.28600 | kr.12.86 |
25 | kr.1.13920 | kr.28.48 |
100 | kr.0.97860 | kr.97.86 |
250 | kr.0.90188 | kr.225.47 |
500 | kr.0.85568 | kr.427.84 |
1.000 | kr.0.81773 | kr.817.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.77760 | kr.1,944.00 |
5.000 | kr.0.75342 | kr.3,767.10 |
7.500 | kr.0.74131 | kr.5,559.82 |
12.500 | kr.0.72789 | kr.9,098.62 |
17.500 | kr.0.72005 | kr.12,600.88 |
25.000 | kr.0.71251 | kr.17,812.75 |
62.500 | kr.0.69627 | kr.43,516.88 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |