
74LVC1G07FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G07FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G07FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G07FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07FS3-7 |
Description | IC BUFFER NON-INVERT 5.5V 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.10100 | kr.11.01 |
| 25 | kr.0.97520 | kr.24.38 |
| 100 | kr.0.83580 | kr.83.58 |
| 250 | kr.0.76904 | kr.192.26 |
| 500 | kr.0.72858 | kr.364.29 |
| 1.000 | kr.0.69542 | kr.695.42 |
| 2.500 | kr.0.67858 | kr.1,696.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63926 | kr.3,196.30 |
| 10.000 | kr.0.62188 | kr.6,218.80 |
| 15.000 | kr.0.61317 | kr.9,197.55 |
| 25.000 | kr.0.60353 | kr.15,088.25 |
| 35.000 | kr.0.59789 | kr.20,926.15 |
| 50.000 | kr.0.59247 | kr.29,623.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |






