Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138T16-13

DigiKey Part Number
31-74HCT138T16-13TR-ND - Tape & Reel (TR)
31-74HCT138T16-13CT-ND - Cut Tape (CT)
31-74HCT138T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138T16-13
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.145
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.48400kr.14.84
25kr.1.31880kr.32.97
100kr.1.13610kr.113.61
250kr.1.04940kr.262.35
500kr.0.99716kr.498.58
1.000kr.0.95398kr.953.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90842kr.2,271.05
5.000kr.0.88097kr.4,404.85
7.500kr.0.86721kr.6,504.08
12.500kr.0.85198kr.10,649.75
17.500kr.0.84307kr.14,753.73
25.000kr.0.83452kr.20,863.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000