


HX7011C0020.000000 | |
|---|---|
DigiKey Part Number | 31-HX7011C0020.000000TR-ND - Tape & Reel (TR) 31-HX7011C0020.000000CT-ND - Cut Tape (CT) 31-HX7011C0020.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX7011C0020.000000 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 10 | kr.23.06600 | kr.230.66 |
| 25 | kr.21.81120 | kr.545.28 |
| 50 | kr.20.91000 | kr.1,045.50 |
| 100 | kr.20.04540 | kr.2,004.54 |
| 250 | kr.19.38816 | kr.4,847.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.42694 | kr.17,426.94 |
| 2.000 | kr.16.70931 | kr.33,418.62 |
| 3.000 | kr.16.30366 | kr.48,910.98 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

