
74HCT00S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT00S14-13TR-ND - Tape & Reel (TR) 31-74HCT00S14-13CT-ND - Cut Tape (CT) 31-74HCT00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT00S14-13 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.93840 | kr.23.46 |
| 100 | kr.0.80330 | kr.80.33 |
| 250 | kr.0.73900 | kr.184.75 |
| 500 | kr.0.70006 | kr.350.03 |
| 1.000 | kr.0.66798 | kr.667.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63415 | kr.1,585.38 |
| 5.000 | kr.0.61378 | kr.3,068.90 |
| 7.500 | kr.0.60357 | kr.4,526.78 |
| 12.500 | kr.0.59225 | kr.7,403.13 |
| 17.500 | kr.0.58564 | kr.10,248.70 |
| 25.000 | kr.0.57928 | kr.14,482.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

