
| 74HC86S14-13 | |
|---|---|
| DigiKey Part Number | 74HC86S14-13DITR-ND - Tape & Reel (TR) 74HC86S14-13DICT-ND - Cut Tape (CT) 74HC86S14-13DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74HC86S14-13 | 
| Description | IC GATE XOR 4CH 2-INP 14SO | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74HC86S14-13 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 2V ~ 6V | |
| Current - Quiescent (Max) | 20 µA | |
| Current - Output High, Low | 5.2mA, 5.2mA | |
| Input Logic Level - Low | 0.5V ~ 1.8V | |
| Input Logic Level - High | 1.5V ~ 4.2V | |
| Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SO | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.28600 | kr.12.86 | 
| 25 | kr.1.14160 | kr.28.54 | 
| 100 | kr.0.98180 | kr.98.18 | 
| 250 | kr.0.90496 | kr.226.24 | 
| 500 | kr.0.85862 | kr.429.31 | 
| 1.000 | kr.0.82054 | kr.820.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.78034 | kr.1,950.85 | 
| 5.000 | kr.0.75608 | kr.3,780.40 | 
| 7.500 | kr.0.74394 | kr.5,579.55 | 
| 12.500 | kr.0.73049 | kr.9,131.12 | 
| 17.500 | kr.0.72262 | kr.12,645.85 | 
| 25.000 | kr.0.71506 | kr.17,876.50 | 
| 62.500 | kr.0.69877 | kr.43,673.12 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark