AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC594S16-13

DigiKey Part Number
74HC594S16-13DITR-ND - Tape & Reel (TR)
74HC594S16-13DICT-ND - Cut Tape (CT)
74HC594S16-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC594S16-13
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
10kr.1.89000kr.18.90
25kr.1.68200kr.42.05
100kr.1.45710kr.145.71
250kr.1.34936kr.337.34
500kr.1.28432kr.642.16
1.000kr.1.23156kr.1,231.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.17429kr.2,935.73
5.000kr.1.14026kr.5,701.30
7.500kr.1.12321kr.8,424.08
12.500kr.1.10432kr.13,804.00
17.500kr.1.09328kr.19,132.40
25.000kr.1.08266kr.27,066.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750