Direct
Direct
Direct
Direct
Similar
Similar
Similar

74HC32T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC32T14-13TR-ND - Tape & Reel (TR) 31-74HC32T14-13CT-ND - Cut Tape (CT) 31-74HC32T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32T14-13 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.21000 | kr.12.10 |
| 25 | kr.1.07280 | kr.26.82 |
| 100 | kr.0.91970 | kr.91.97 |
| 250 | kr.0.84684 | kr.211.71 |
| 500 | kr.0.80320 | kr.401.60 |
| 1.000 | kr.0.76717 | kr.767.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72914 | kr.1,822.85 |
| 5.000 | kr.0.70620 | kr.3,531.00 |
| 7.500 | kr.0.69472 | kr.5,210.40 |
| 12.500 | kr.0.68200 | kr.8,525.00 |
| 17.500 | kr.0.67457 | kr.11,804.98 |
| 25.000 | kr.0.66742 | kr.16,685.50 |
| 62.500 | kr.0.65203 | kr.40,751.88 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |





