
74HC32S14-13 | |
|---|---|
DigiKey Part Number  | 31-74HC32S14-13TR-ND - Tape & Reel (TR) 31-74HC32S14-13CT-ND - Cut Tape (CT) 31-74HC32S14-13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74HC32S14-13  | 
Description  | IC GATE OR 4CH 2-INP 14SO  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | OR Gate IC 4 Channel 14-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74HC32S14-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 2V ~ 6V  | |
Current - Quiescent (Max)  | 20 µA  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Input Logic Level - Low  | 0.5V ~ 1.8V  | |
Input Logic Level - High  | 1.5V ~ 4.2V  | |
Max Propagation Delay @ V, Max CL  | 15ns @ 6V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-SO  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.22200 | kr.12.22 | 
| 25 | kr.1.08560 | kr.27.14 | 
| 100 | kr.0.93060 | kr.93.06 | 
| 250 | kr.0.85736 | kr.214.34 | 
| 500 | kr.0.81306 | kr.406.53 | 
| 1.000 | kr.0.77670 | kr.776.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.73828 | kr.1,845.70 | 
| 5.000 | kr.0.71512 | kr.3,575.60 | 
| 7.500 | kr.0.70352 | kr.5,276.40 | 
| 12.500 | kr.0.69066 | kr.8,633.25 | 
| 17.500 | kr.0.68316 | kr.11,955.30 | 
| 25.000 | kr.0.67593 | kr.16,898.25 | 
| 62.500 | kr.0.66038 | kr.41,273.75 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

