14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05T14-13

DigiKey Part Number
31-74HC05T14-13TR-ND - Tape & Reel (TR)
31-74HC05T14-13CT-ND - Cut Tape (CT)
31-74HC05T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC05T14-13
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.12000kr.11.20
25kr.0.99320kr.24.83
100kr.0.85120kr.85.12
250kr.0.78360kr.195.90
500kr.0.74252kr.371.26
1.000kr.0.70880kr.708.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.67323kr.1,683.08
5.000kr.0.65176kr.3,258.80
7.500kr.0.64102kr.4,807.65
12.500kr.0.62911kr.7,863.87
17.500kr.0.62215kr.10,887.62
25.000kr.0.61546kr.15,386.50
62.500kr.0.60105kr.37,565.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500